


HLG-100H-42 | |
|---|---|
DigiKey Part Number | 1866-2309-ND |
Manufacturer | |
Manufacturer Product Number | HLG-100H-42 |
Description | LED DVR CC/CV AC/DC 21-42V 2.28A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.28A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-100H-42 Models |
Category | Current - Output (Max) 2.28A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21 ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,780.44000 | ₹4,780.44 |
| 5 | ₹4,556.79600 | ₹22,783.98 |
| 10 | ₹4,351.78600 | ₹43,517.86 |
| 25 | ₹4,230.64440 | ₹1,05,766.11 |