


HLG-150H-20A | |
|---|---|
DigiKey Part Number | 1866-2362-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-20A |
Description | LED DRVR CC/CV AC/DC 17-22V 7.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-20A Models |
Category | Current - Output (Max) 7.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 17 ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,994.77000 | ₹4,994.77 |
| 5 | ₹4,752.48600 | ₹23,762.43 |
| 10 | ₹4,547.47700 | ₹45,474.77 |
| 25 | ₹4,417.01640 | ₹1,10,425.41 |