


HLG-240H-42A | |
|---|---|
DigiKey Part Number | 1866-2442-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-42A |
Description | LED DVR CC/CV AC/DC 39-45V 5.72A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.72A 39 ~ 45V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-42A Models |
Category | Current - Output (Max) 5.72A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 39 ~ 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,644.16000 | ₹6,644.16 |
| 5 | ₹6,327.33000 | ₹31,636.65 |
| 10 | ₹6,047.77100 | ₹60,477.71 |
| 25 | ₹5,870.75520 | ₹1,46,768.88 |