


HLG-320H-54A | |
|---|---|
DigiKey Part Number | 1866-2494-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-54A |
Description | LED DVR CC/CV AC/DC 49-58V 5.95A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.95A 49 ~ 58V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 49 ~ 58V | |
Current - Output (Max) | 5.95A | |
Power (Watts) | 321 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,955.17000 | ₹8,955.17 |
| 5 | ₹8,535.83800 | ₹42,679.19 |
| 10 | ₹8,153.86800 | ₹81,538.68 |
| 25 | ₹7,920.84720 | ₹1,98,021.18 |