


HLG-60H-20A | |
|---|---|
DigiKey Part Number | 1866-2588-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-20A |
Description | LED DRVR CC/CV AC/DC 17-22V 3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 17 ~ 22V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,261.51000 | ₹3,261.51 |
| 5 | ₹3,103.09400 | ₹15,515.47 |
| 10 | ₹2,963.31500 | ₹29,633.15 |
| 25 | ₹2,879.44760 | ₹71,986.19 |