4A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-80H-20

DigiKey Part Number
1866-2618-ND
Manufacturer
Manufacturer Product Number
HLG-80H-20
Description
LED DRVR CC/CV AC/DC 12-20V 4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-80H-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12 ~ 20V
Current - Output (Max)
4A
Power (Watts)
80 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm)
Approval Agency
CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,895.17000₹3,895.17
5₹3,708.80200₹18,544.01
10₹3,550.38700₹35,503.87
25₹3,447.88200₹86,197.05