


HLG-80H-20A | |
|---|---|
DigiKey Part Number | 1866-2619-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-20A |
Description | LED DRVR CC/CV AC/DC 17-22V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 17 ~ 22V | |
Current - Output (Max) | 4A | |
Power (Watts) | 80 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,895.17000 | ₹3,895.17 |
| 5 | ₹3,708.80200 | ₹18,544.01 |
| 10 | ₹3,550.38700 | ₹35,503.87 |
| 25 | ₹3,447.88200 | ₹86,197.05 |