


HLG-80H-20B | |
|---|---|
DigiKey Part Number | 1866-2620-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-20B |
Description | LED DRVR CC/CV AC/DC 12-20V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 20V | |
Current - Output (Max) | 4A | |
Power (Watts) | 80 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,016.32000 | ₹4,016.32 |
| 5 | ₹3,829.94400 | ₹19,149.72 |
| 10 | ₹3,662.21000 | ₹36,622.10 |
| 25 | ₹3,550.38680 | ₹88,759.67 |