


HLG-80H-36B | |
|---|---|
DigiKey Part Number | 1866-2629-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-36B |
Description | LED DVR CC/CV ACDC 21.6-36V 2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-36B Models |
Category | Power (Watts) 83 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
Current - Output (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,016.32000 | ₹4,016.32 |
| 5 | ₹3,829.94400 | ₹19,149.72 |
| 10 | ₹3,662.21000 | ₹36,622.10 |
| 25 | ₹3,550.38680 | ₹88,759.67 |