Similar

HLP-80H-48 | |
|---|---|
DigiKey Part Number | 1866-5232-ND |
Manufacturer | |
Manufacturer Product Number | HLP-80H-48 |
Description | LED DRVR CC AC/DC 28.8-48V 1.7A |
Customer Reference | |
Detailed Description | 1.7A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 82 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Not For New Designs | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Rectangular, 6 Position |
Number of Outputs 1 | Size / Dimension 6.57" L x 2.09" W x 1.16" H (167.0mm x 53.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS75BAF-48/A | TDK-Lambda | 0 | ZWS75BAF-48/A-ND | ₹9,201.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,762.85000 | ₹3,762.85 |

