
HRPG-600-36 | |
|---|---|
DigiKey Part Number | 1866-2776-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-600-36 |
Description | AC/DC CONVERTER 36V 630W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HRPG-600-36 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 17.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,257.46000 | ₹14,257.46 |
| 5 | ₹13,577.20000 | ₹67,886.00 |
| 10 | ₹12,980.90300 | ₹1,29,809.03 |
| 25 | ₹12,598.82160 | ₹3,14,970.54 |