
HVG-100-24B | |
|---|---|
DigiKey Part Number | 1866-2795-ND |
Manufacturer | |
Manufacturer Product Number | HVG-100-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-100-24B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,296.46000 | ₹7,296.46 |
| 5 | ₹6,951.67600 | ₹34,758.38 |
| 10 | ₹6,644.16200 | ₹66,441.62 |
| 25 | ₹6,448.47120 | ₹1,61,211.78 |