
HVG-150-42B | |
|---|---|
DigiKey Part Number | 1866-2813-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-42B |
Description | LED DVR CCCV ACDC 23.1-42V 3.58A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.58A 23.1 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-150-42B Models |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 23.1 ~ 42V | Base Product Number |
Current - Output (Max) 3.58A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,687.85000 | ₹7,687.85 |
| 5 | ₹7,324.42000 | ₹36,622.10 |
| 10 | ₹6,998.26900 | ₹69,982.69 |
| 25 | ₹6,793.29680 | ₹1,69,832.42 |