
HVG-480-30A | |
|---|---|
DigiKey Part Number | 1866-2844-ND |
Manufacturer | |
Manufacturer Product Number | HVG-480-30A |
Description | LED DVR CCCV ACDC 25.5-31.5V 16A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16A 25.5 ~ 31.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-480-30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 25.5 ~ 31.5V | |
Current - Output (Max) | 16A | |
Power (Watts) | 480 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,363.46000 | ₹16,363.46 |
| 5 | ₹15,580.70000 | ₹77,903.50 |
| 10 | ₹14,900.53500 | ₹1,49,005.35 |
| 25 | ₹14,462.46720 | ₹3,61,561.68 |