
HVG-480-36A | |
|---|---|
DigiKey Part Number | 1866-2846-ND |
Manufacturer | |
Manufacturer Product Number | HVG-480-36A |
Description | LED DRVR CC/CV AC/DC 30.6-37.8V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3A 30.6 ~ 37.8V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-480-36A Models |
Category | Current - Output (Max) 13.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 479 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 30.6 ~ 37.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,363.46000 | ₹16,363.46 |
| 5 | ₹15,580.70000 | ₹77,903.50 |
| 10 | ₹14,900.53500 | ₹1,49,005.35 |
| 25 | ₹14,462.46720 | ₹3,61,561.68 |