
HVG-65-20A | |
|---|---|
DigiKey Part Number | 1866-5251-ND |
Manufacturer | |
Manufacturer Product Number | HVG-65-20A |
Description | LED DVR CC/CV AC/DC 17-22V 3.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.25A 17 ~ 22V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-65-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 17 ~ 22V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,544.57000 | ₹5,544.57 |
| 5 | ₹5,283.64600 | ₹26,418.23 |
| 10 | ₹5,041.36300 | ₹50,413.63 |
| 25 | ₹4,901.58360 | ₹1,22,539.59 |