
HVGC-320-700A | |
|---|---|
DigiKey Part Number | 1866-2908-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-700A |
Description | LED DRVR CC AC/DC 214-428V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 214 ~ 428V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 214 ~ 428V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,893.44000 | ₹10,893.44 |
| 5 | ₹10,371.60200 | ₹51,858.01 |
| 10 | ₹9,914.99000 | ₹99,149.90 |
| 25 | ₹9,626.11400 | ₹2,40,652.85 |