
HVGC-650-L-AB | |
|---|---|
DigiKey Part Number | 1866-5096-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-650-L-AB |
Description | LED DRVR CP AC/DC 240V 2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 62 ~ 155V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 62 ~ 155V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 672 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, EAC, ENEC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,902.21000 | ₹23,902.21 |
| 5 | ₹22,774.84400 | ₹1,13,874.22 |
| 10 | ₹21,768.25000 | ₹2,17,682.50 |
| 25 | ₹21,134.58480 | ₹5,28,364.62 |