
IDPV-65A-24 | |
|---|---|
DigiKey Part Number | 1866-IDPV-65A-24-ND |
Manufacturer | |
Manufacturer Product Number | IDPV-65A-24 |
Description | O/P 24V2.4A |
Customer Reference | |
Detailed Description | 2.4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 58 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 87% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.12" L x 2.66" W x 0.87" H (130.0mm x 67.5mm x 22.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
