
KNX-40E-1280D | |
|---|---|
DigiKey Part Number | 1866-KNX-40E-1280D-ND |
Manufacturer | |
Manufacturer Product Number | KNX-40E-1280D |
Description | AC/DC DIN RAIL SUPPLY 30V 38W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 30V 1.28A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 176V | |
DC Voltage - Input (Max) | 280V | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.28A | |
Power (Watts) | 38W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 2.83" L x 2.30" W x 3.54" H (72.0mm x 58.5mm x 90.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,049.54000 | ₹15,049.54 |
| 5 | ₹14,341.32600 | ₹71,706.63 |
| 10 | ₹13,707.66100 | ₹1,37,076.61 |
| 25 | ₹13,306.96080 | ₹3,32,674.02 |



