
LAD-600BU | |
|---|---|
DigiKey Part Number | 1866-LAD-600BU-ND |
Manufacturer | |
Manufacturer Product Number | LAD-600BU |
Description | AC/DC CONVERTER 27.6V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 27.6V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote On/Off |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 27.6V | Approval Agency CB, CE, cURus, EAC, UKCA |
Current - Output 1 18.74 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,321.51000 | ₹8,321.51 |
| 5 | ₹7,930.12800 | ₹39,650.64 |
| 10 | ₹7,576.02200 | ₹75,760.22 |
| 25 | ₹7,361.69400 | ₹1,84,042.35 |