
LDB-600L | |
|---|---|
DigiKey Part Number | 1866-3089-ND |
Manufacturer | |
Manufacturer Product Number | LDB-600L |
Description | LED DVR CC BUCK-BST 2-30V 600MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA 2 ~ 30V Constant Current LED Driver Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Manufacturer MEAN WELL USA Inc. | Dimming PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 71°C |
Part Status Active | Efficiency 91% |
Type Constant Current | Mounting Type Through Hole |
Topology Buck-Boost | Package / Case 24-DIP Module, 9 Leads |
Number of Outputs 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Input (Min) 9V | Approval Agency CE |
Voltage - Input (Max) 28V | Base Product Number |
Voltage - Output 2 ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |