1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-35

DigiKey Part Number
1866-5038-ND
Manufacturer
Manufacturer Product Number
LDC-35
Description
LED DRIVER CC AC/DC 27-56V 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
295VAC
Voltage - Output
27 ~ 56V
Current - Output (Max)
1A
Power (Watts)
35 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
-
Operating Temperature
-25°C ~ 80°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Approval Agency
CB, CCC, CE, cURus
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,534.66000₹2,534.66
5₹2,413.51800₹12,067.59
10₹2,301.69400₹23,016.94
25₹2,236.46400₹55,911.60