
LDC-80B | |
|---|---|
DigiKey Part Number | 1866-5041-ND |
Manufacturer | |
Manufacturer Product Number | LDC-80B |
Description | LED DRIVER CC AC/DC 27-56V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 80 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 14.17" L x 1.18" W x 0.83" H (360.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, cURus |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,205.60000 | ₹3,205.60 |
| 5 | ₹3,056.50000 | ₹15,282.50 |
| 10 | ₹2,916.72200 | ₹29,167.22 |
| 25 | ₹2,832.85440 | ₹70,821.36 |