350mA 3 ~ 45V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-350H-DA

DigiKey Part Number
1866-5284-ND
Manufacturer
Manufacturer Product Number
LDD-350H-DA
Description
LED DRIVER CC BUCK 3-45V 350MA
Customer Reference
Detailed Description
350mA 3 ~ 45V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
350mA
Manufacturer
MEAN WELL USA Inc.
Dimming
Analog, PWM
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
95%
Type
Constant Current
Mounting Type
Through Hole
Topology
Buck
Package / Case
16-DIP Module, 8 Leads
Number of Outputs
1
Size / Dimension
1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm)
Voltage - Input (Min)
6V
Approval Agency
CE
Voltage - Input (Max)
50V
Base Product Number
Voltage - Output
3 ~ 45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,176.01000₹1,176.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.