Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOP-300-30

DigiKey Part Number
1866-LOP-300-30-ND
Manufacturer
Manufacturer Product Number
LOP-300-30
Description
AC/DC CONVERTER 30V 180W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Output 1
30V
Approval Agency
CB, CCC, CE, cURus, EAC, TUV, UKCA
Current - Output 1
6 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,951.09000₹3,951.09
5₹3,764.71400₹18,823.57
10₹3,596.98000₹35,969.80
25₹3,494.47520₹87,361.88