
LPC-150-2450 | |
|---|---|
DigiKey Part Number | 1866-3142-ND |
Manufacturer | |
Manufacturer Product Number | LPC-150-2450 |
Description | LED DRVR CC AC/DC 31-62V 2.45A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45A 31 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 31 ~ 62V | |
Current - Output (Max) | 2.45A | |
Power (Watts) | 152 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,009.91000 | ₹3,009.91 |
| 5 | ₹2,870.12800 | ₹14,350.64 |
| 10 | ₹2,739.66800 | ₹27,396.68 |
| 25 | ₹2,665.11960 | ₹66,627.99 |