
LPC-60-1750 | |
|---|---|
DigiKey Part Number | 1866-3155-ND |
Manufacturer | |
Manufacturer Product Number | LPC-60-1750 |
Description | LED DRIVER CC AC/DC 9-34V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 9 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 34V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | |
Approval Agency | CB, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,379.15000 | ₹1,379.15 |
| 5 | ₹1,313.92200 | ₹6,569.61 |
| 10 | ₹1,258.01100 | ₹12,580.11 |
| 25 | ₹1,220.73680 | ₹30,518.42 |