
LPF-40-48 | |
|---|---|
DigiKey Part Number | 1866-3199-ND |
Manufacturer | |
Manufacturer Product Number | LPF-40-48 |
Description | LED DVR CCCV ACDC 28.8-48V 840MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 840mA 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 840mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,376.24000 | ₹2,376.24 |
| 5 | ₹2,264.42000 | ₹11,322.10 |
| 10 | ₹2,161.91500 | ₹21,619.15 |
| 25 | ₹2,096.68520 | ₹52,417.13 |