
LPF-90-42 | |
|---|---|
DigiKey Part Number | 1866-3233-ND |
Manufacturer | |
Manufacturer Product Number | LPF-90-42 |
Description | LED DVR CCCV ACDC 25.2-42V 2.15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.15A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.15A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 90 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 25.2 ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,662.21000 | ₹3,662.21 |
| 5 | ₹3,494.47600 | ₹17,472.38 |
| 10 | ₹3,336.05900 | ₹33,360.59 |
| 25 | ₹3,242.87280 | ₹81,071.82 |