LPS-50-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-50-12

DigiKey Part Number
1866-3275-ND
Manufacturer
Manufacturer Product Number
LPS-50-12
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,649.39000₹1,649.39
5₹1,565.52400₹7,827.62
10₹1,500.29500₹15,002.95
25₹1,453.70160₹36,342.54