
LPV-35-15 | |
|---|---|
DigiKey Part Number | 1866-3300-ND |
Manufacturer | |
Manufacturer Product Number | LPV-35-15 |
Description | LED DRIVER CV AC/DC 15V 2.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4A 15V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,202.10000 | ₹1,202.10 |
| 5 | ₹1,146.18800 | ₹5,730.94 |
| 10 | ₹1,099.59500 | ₹10,995.95 |
| 25 | ₹1,062.32040 | ₹26,558.01 |