Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NES-100-24

DigiKey Part Number
NES-100-24-ND
Manufacturer
Manufacturer Product Number
NES-100-24
Description
AC/DC CONVERTER 24V 108W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CCC, CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable