
NPF-60-15 | |
|---|---|
DigiKey Part Number | 1866-3583-ND |
Manufacturer | |
Manufacturer Product Number | NPF-60-15 |
Description | LED DRIVER CC/CV AC/DC 9-15V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 9 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,478.75000 | ₹2,478.75 |
| 5 | ₹2,357.60600 | ₹11,788.03 |
| 10 | ₹2,255.10100 | ₹22,551.01 |
| 25 | ₹2,189.87120 | ₹54,746.78 |