NPP-1700-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPP-1700-12

DigiKey Part Number
1866-NPP-1700-12-ND
Manufacturer
Manufacturer Product Number
NPP-1700-12
Description
BATT CHG ENCLOSED 10.5V21V 85A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 10.5V ~ 21V 85A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
10.5V ~ 21V
Charge Current - Max
85A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
1.428kW
Size / Dimension
11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,432.90000₹29,432.90
5₹28,043.31400₹1,40,216.57
10₹26,803.94500₹2,68,039.45
25₹26,024.88000₹6,50,622.00