Enclosed Battery Charger 54V ~ 100V 5.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed Battery Charger 54V ~ 100V 5.5A
NPP-450-72

NPP-450-72

DigiKey Part Number
1866-NPP-450-72-ND
Manufacturer
Manufacturer Product Number
NPP-450-72
Description
BATT CHG ENCLOSED 54V100V 5.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 54V ~ 100V 5.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
54V ~ 100V
Charge Current - Max
5.5A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
462W
Size / Dimension
8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,154.36000₹11,154.36
5₹10,623.20400₹53,116.02
10₹10,157.27400₹1,01,572.74
25₹9,859.15320₹2,46,478.83