


NPP-750-24 | |
|---|---|
DigiKey Part Number | 1866-NPP-750-24-ND |
Manufacturer | |
Manufacturer Product Number | NPP-750-24 |
Description | BATT CHG ENCLOSED 21V42V 22.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 21V ~ 42V 22.5A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 21V ~ 42V | |
Charge Current - Max | 22.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 756W | |
Size / Dimension | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,820.07000 | ₹16,820.07 |
| 5 | ₹16,027.99200 | ₹80,139.96 |
| 10 | ₹15,319.87200 | ₹1,53,198.72 |
| 25 | ₹14,872.48560 | ₹3,71,812.14 |
