New Product
Image for NSP-200-27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-200-27

DigiKey Part Number
1866-NSP-200-27-ND
Manufacturer
Manufacturer Product Number
NSP-200-27
Description
O/P +27V7.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.4 A
Current - Output 6
7.4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.2 kV
Efficiency
94.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,932.45000₹3,932.45
5₹3,746.07800₹18,730.39
10₹3,578.34200₹35,783.42
25₹3,475.83800₹86,895.95