12VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets Europe
NTS-1200-112US-VIEW-B
NTS/NTU Series DC-AC SineWave Inverters | First Look

NTS-1200-212EU

DigiKey Part Number
1866-NTS-1200-212EU-ND
Manufacturer
Manufacturer Product Number
NTS-1200-212EU
Description
INVERTER 1200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
12VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
1200 W
Power - Output Surge
2000 W
Remote Capability
Yes
Region Utilized
Europe
Size
13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,104.31000₹25,104.31
5₹24,962.66600₹1,24,813.33
10₹24,579.39200₹2,45,793.92