



NTS-1200-224EU | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-224EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-224EU |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1200 W | |
Power - Output Surge | 2000 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,920.03000 | ₹22,920.03 |
| 5 | ₹22,775.77600 | ₹1,13,878.88 |
| 10 | ₹21,971.48800 | ₹2,19,714.88 |