


NTS-1700-112UN | |
|---|---|
DigiKey Part Number | 1866-NTS-1700-112UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-112UN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1500 W Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1500 W |
Packaging Bulk | Power - Output Surge 3000 W |
Part Status Active | Remote Capability No |
Type Inverter | Region Utilized International |
Voltage - Output 110VAC | Size 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,467.77000 | ₹41,467.77 |
| 5 | ₹38,075.80000 | ₹1,90,379.00 |
| 10 | ₹36,701.86500 | ₹3,67,018.65 |