


NTS-1700-148UN | |
|---|---|
DigiKey Part Number | 1866-NTS-1700-148UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-148UN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1500 W Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1500 W | |
Power - Output Surge | 3000 W | |
Remote Capability | No | |
Region Utilized | International | |
Size | 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,387.61000 | ₹33,387.61 |