


NTS-3200-224EU | |
|---|---|
DigiKey Part Number | 1866-NTS-3200-224EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-3200-224EU |
Description | I/P +24V160A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 3.2 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3.2 kW | |
Power - Output Surge | 6.4 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81,906.77000 | ₹81,906.77 |
| 5 | ₹75,206.69400 | ₹3,76,033.47 |
| 10 | ₹72,493.39600 | ₹7,24,933.96 |