


NTU-3200-212CN | |
|---|---|
DigiKey Part Number | 1866-NTU-3200-212CN-ND |
Manufacturer | |
Manufacturer Product Number | NTU-3200-212CN |
Description | I/P +12V320A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets China |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3.2 kW | |
Power - Output Surge | 6.4 kW | |
Remote Capability | Yes | |
Region Utilized | China | |
Size | 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95,289.21000 | ₹95,289.21 |
| 5 | ₹87,494.75800 | ₹4,37,473.79 |
| 10 | ₹84,338.26900 | ₹8,43,382.69 |