48VDC Voltage Input 3.2 kW Power Output Continuous Inverter 1 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48VDC Voltage Input 3.2 kW Power Output Continuous Inverter 1 AC Outlets Europe
NTS-3200-248EU

NTS-3200-248EU

DigiKey Part Number
1866-NTS-3200-248EU-ND
Manufacturer
Manufacturer Product Number
NTS-3200-248EU
Description
I/P +48V80A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48VDC Voltage Input 3.2 kW Power Output Continuous Inverter 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
48VDC
AC Outlets
1
Connector - AC Output
-
Connector - Voltage Input
Terminals
Power - Output Continuous
3.2 kW
Power - Output Surge
6.4 kW
Remote Capability
Yes
Region Utilized
Europe
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹81,906.77000₹81,906.77
5₹75,206.69400₹3,76,033.47
10₹72,493.39600₹7,24,933.96
Manufacturers Standard Package