



NTS-750-212CN | |
|---|---|
DigiKey Part Number | 1866-NTS-750-212CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-212CN |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1500 W | |
Remote Capability | Yes | |
Region Utilized | China | |
Size | 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,288.00000 | ₹24,288.00 |
| 5 | ₹22,301.46000 | ₹1,11,507.30 |
| 10 | ₹21,496.61200 | ₹2,14,966.12 |