12VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets International
NTU-2200-112UN

NTU-2200-112UN

DigiKey Part Number
1866-NTU-2200-112UN-ND
Manufacturer
Manufacturer Product Number
NTU-2200-112UN
Description
I/P +12V250A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
1
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
2.2 kW
Packaging
Box
Power - Output Surge
4.4 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter, UPS
Region Utilized
International
Voltage - Output
110VAC
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Voltage - Input
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹79,401.93000₹79,401.93
5₹72,906.86200₹3,64,534.31
10₹70,276.40800₹7,02,764.08
Manufacturers Standard Package