


NTU-3200-112US | |
|---|---|
DigiKey Part Number | 1866-NTU-3200-112US-ND |
Manufacturer | |
Manufacturer Product Number | NTU-3200-112US |
Description | I/P +12V300A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3 kW | |
Power - Output Surge | 6 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86,759.89000 | ₹86,759.89 |
| 5 | ₹79,663.59400 | ₹3,98,317.97 |
| 10 | ₹76,789.27100 | ₹7,67,892.71 |