PB-230-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: ₹6,448.47000
Datasheet
Enclosed Battery Charger 57.6V 4A 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-230-48

DigiKey Part Number
1866-3728-ND
Manufacturer
Manufacturer Product Number
PB-230-48
Description
BATT CHARGER ENCLOSED 57.6V 4A
Customer Reference
Detailed Description
Enclosed Battery Charger 57.6V 4A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
57.6V
Charge Current - Max
4A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
230W
Size / Dimension
7.48" L x 3.78" W x 1.93" H (190.0mm x 96.0mm x 49.0mm)
Mounting Type
Desktop
Termination Style
XLR, 4 Pin
Features
LED Indicator
Operating Temperature
-20°C ~ 50°C
Approval Agency
CE, GS, PSE, UL
Weight
1210 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes