
PCD-16-700B | |
|---|---|
DigiKey Part Number | 1866-3751-ND |
Manufacturer | |
Manufacturer Product Number | PCD-16-700B |
Description | LED DRVR CC AC/DC 16-24V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PCD-16-700B Models |
Category | Power (Watts) 17 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 16 ~ 24V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,435.06000 | ₹1,435.06 |
| 5 | ₹1,369.83400 | ₹6,849.17 |
| 10 | ₹1,304.60400 | ₹13,046.04 |
| 25 | ₹1,267.32960 | ₹31,683.24 |